RS Better World

Schneider Electric Mureva Box Series Red Polypropylene Junction Box, IP55, 98 mm, 98mm 51 mm

Subtotal (1 pack of 5 units)*

$81.98

(exc. GST)

$90.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$16.396$81.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8791
Mfr. Part No.:
ENN05164
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

Polypropylene

Length

98mm

Width

98mm

Height

51mm

IP Rating

IP55

Colour

Red

Hazardous Area Certification

No

Standards/Approvals

EN 60670 CE

Diameter

20mm

Range

Mureva BOX

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Series

Mureva Box

COO (Country of Origin):
FR
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.

Mercury free

IP degree of protection IP55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy