HENSEL FK Series Orange Polycarbonate Junction Box, IP66, IP65, 5 Terminals, 70 mm, 104mm 104 mm
- RS Stock No.:
- 117-744
- Mfr. Part No.:
- FK0404
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-744
- Mfr. Part No.:
- FK0404
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66, IP65 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 3 x EDKF 25 | |
| Current Rating | 32A | |
| Standards/Approvals | DIN 4102 part 12, IEC 60670-22, BS EN 50200 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66, IP65 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 3 x EDKF 25 | ||
Current Rating 32A | ||
Standards/Approvals DIN 4102 part 12, IEC 60670-22, BS EN 50200 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is a versatile solution for indoor and outdoor installations, providing protection against weather influences. With a rated insulation voltage of 400 V a.c./d.c. and a rated current of 32 A, this box is designed for durability and reliability. It is made from polycarbonate material. This box meets stringent safety standards for peace of mind. With a compact size of 104mm x 104mm x 70mm and a weight of 0.418kg, it is easy to install and suitable for various environments.
Intrinsic fire resistance in accordance with DIN 4102 12
Silicone free and halogen free
Degree of protection against mechanical load IK09
Compact size and lightweight for easy installation
High insulation voltage and current rating for reliability
Resista
Related links
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 104mm 104 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 92 mm, 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
