HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 70 mm, 104mm 104 mm

Subtotal (1 unit)*

$37.13

(exc. GST)

$40.84

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +$37.13

*price indicative

RS Stock No.:
117-719
Mfr. Part No.:
KF0400H
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

70mm

Width

104mm

Height

104mm

IP Rating

IP69, IP67, IP66

Colour

Grey

Hazardous Area Certification

No

Cable Entry

M25

Standards/Approvals

UL Subject 94: V-0, DNV GL, IEC 60695-2-11: 960 °C, IEC 60670-22, IK09

Series

KF

COO (Country of Origin):
DE
The Hensel Weatherproof cable junction box is designed for outdoor installations in harsh environments. It is resistant to weather influences, impact, and saltwater, making it ideal for offshore applications. With a degree of protection of IP67 and IP69. It can withstand various conditions, including temporary submersion and high water pressure. Suitable for wall mounting.

IP66 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy