HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 70 mm, 104mm 104 mm
- RS Stock No.:
- 276-5393
- Mfr. Part No.:
- KF0402G
- Brand:
- HENSEL
Subtotal (1 unit)*
$45.05
(exc. GST)
$49.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.05 |
*price indicative
- RS Stock No.:
- 276-5393
- Mfr. Part No.:
- KF0402G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 20A | |
| Standards/Approvals | IEC 60670-22, DIN EN 60529:2014-09 (IEC 60529:2013), GL-Certificate No:TAE00000EE, DNV | |
| Range | 0.75 → 2.5 mm2, Cu | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Current Rating 20A | ||
Standards/Approvals IEC 60670-22, DIN EN 60529:2014-09 (IEC 60529:2013), GL-Certificate No:TAE00000EE, DNV | ||
Range 0.75 → 2.5 mm2, Cu | ||
Series KF | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction boxes with PE inlay is weatherproof and resistant to weather influences. It provides protection against rainwater, temperature resistant and impact resistant.
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Related links
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0404 G Series Grey Polycarbonate Terminal Box 5 Terminals EN IEC 104mm 104 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0404 B Series Black Polycarbonate Terminal Box 5 Terminals UL IEC 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 104mm 104 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
