Legrand 893 Series White Polypropylene Junction Box, 170 mm, 170mm 50 mm
- RS Stock No.:
- 145-3011
- Mfr. Part No.:
- 0 893 74
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$830.92
(exc. GST)
$914.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | $830.92 | $83.092 |
| 10 + | $772.63 | $77.263 |
*price indicative
- RS Stock No.:
- 145-3011
- Mfr. Part No.:
- 0 893 74
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 170mm | |
| Width | 170mm | |
| Height | 50mm | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Number of Ways | 5 | |
| Cable Entry | Side | |
| Standards/Approvals | No | |
| Series | 893 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 170mm | ||
Width 170mm | ||
Height 50mm | ||
Colour White | ||
Hazardous Area Certification No | ||
Number of Ways 5 | ||
Cable Entry Side | ||
Standards/Approvals No | ||
Series 893 | ||
- COO (Country of Origin):
- FR
Supplied with cover and screws
Knockout base
Box ext. dim. : 170 x 170 x 50 mm mm
Cover dim. : 195 x 195 mm mm
Related links
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 170 mm
- Schneider Electric Mureva BOX Series White Polypropylene Junction Box 7 Terminals 105mm 105 mm
- Spelsberg Abox 060-L Series White Polypropylene Junction Box 127 mm, 127mm 70 mm
- GreenBrook CHOC30E Series White Polypropylene Junction Box 77 mm, 47mm
- GreenBrook CHOC30APLS Series White Polypropylene Junction Box 110 mm, 47mm 29 mm
- WISKA COMBI Series White Polypropylene Junction Box IP66 160 mm, 140mm 81 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 4 Terminals 110mm 28 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 8 Terminals 110mm 28 mm
