GreenBrook CHOC30A Series White Polypropylene Junction Box, IP20, 4 Terminals, 49 mm, 110mm 28 mm

Subtotal (1 box of 50 units)*

$84.74

(exc. GST)

$93.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$84.74$1.695

*price indicative

RS Stock No.:
390-743
Mfr. Part No.:
CHOC30A
Brand:
GreenBrook
Find similar products by selecting one or more attributes.
Select all

Brand

GreenBrook

Product Type

Junction Box

Material

Polypropylene

Length

49mm

Width

110mm

Height

28mm

IP Rating

IP20

Number of Terminals

4

Colour

White

Hazardous Area Certification

No

Current Rating

2A, 30A

Standards/Approvals

BS EN60670-22 (13.3.2), RoHS

Diameter

50mm

Series

CHOC30A

COO (Country of Origin):
CN
The Powerbreaker Connection Box is designed for the protection of electrical connections, with a rated voltage of 250V and an IP20 rating. It operates within a temperature range of -5 to 60°C and features a durable natural polypropylene finish. The box includes external, easy-to-use cable clamps and a simple one-piece snap cover with screw fixings. Additionally, it offers optional screw or cable tie box fixing for secure installation.

Will pass through a 50mm diameter hole

Fully assembled

Maintenance Free and tamperproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy