WISKA Junction Box, IP65, 110 mm, 110mm

This image is representative of the product range

Subtotal (1 unit)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8.78

*price indicative

RS Stock No.:
577-337
Distrelec Article No.:
301-40-122
Mfr. Part No.:
815LH
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Junction Box

Length

110mm

Width

110mm

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Related links