Fibox Light Grey Polypropylene Junction Box, IP65, 110 mm, 110mm 49 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.83

(exc. GST)

$9.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.83-
10 - 14$8.612%
15 +$8.197%

*price indicative

RS Stock No.:
204-6846
Distrelec Article No.:
301-15-159
Mfr. Part No.:
JB 6 G
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Junction Box

Material

Polypropylene

Length

110mm

Width

110mm

Height

49mm

IP Rating

IP65

Colour

Light Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 695-2-1, Part 815, DIN/VDE 0472, EN 60529

COO (Country of Origin):
BE
The Fibox 110x110x49 mm JB 6 G WH includes Snap-On cover and base with TPE gasket.

Material Polypropylene

Base colour RAL 9010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy