WISKA Junction Box, IP65, 85 mm, 85mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
577-343
Distrelec Article No.:
301-40-135
Mfr. Part No.:
COMBI 308/5 GREY
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Junction Box

IP Rating

IP65

Hazardous Area Certification

No

Length

85 mm

Width

85 mm

Distrelec Product Id

301-40-135

Standards/Approvals

No

COO (Country of Origin):
DE

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy