WISKA Junction Box, IP65
- RS Stock No.:
- 577-348
- Distrelec Article No.:
- 301-40-139
- Mfr. Part No.:
- COMBI 607 GREY
- Brand:
- WISKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-348
- Distrelec Article No.:
- 301-40-139
- Mfr. Part No.:
- COMBI 607 GREY
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Distrelec Product Id | 301-40-139 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Distrelec Product Id 301-40-139 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Junction Box 85 mm, 85mm
- WISKA Junction Box 110 mm, 110mm
- WISKA Junction Box 76 mm, 76mm
- WISKA Brass Earthing Clamp for Use with Combi 607 Junction Box
- WISKA Junction Box 380 mm, 300mm
- WISKA Junction Box 160 mm, 120mm
- WISKA Junction Box 320 mm, 135mm
- WISKA COMBI Series Grey Black Red Reinforced Fibreglass, Polypropylene Junction Box
