Phoenix Contact SOL-SC Series Polycarbonate Junction Box, IP65, 254 mm, 361mm 254 mm
- RS Stock No.:
- 509-777
- Mfr. Part No.:
- 1356077
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-777
- Mfr. Part No.:
- 1356077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 254mm | |
| Width | 361mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Diameter | 6.5mm | |
| Standards/Approvals | DIN EN 61439 | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 254mm | ||
Width 361mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Diameter 6.5mm | ||
Standards/Approvals DIN EN 61439 | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solar line string combiner boxes (SCBs) are used in both small rooftop systems and large ground-mounted systems. The main tasks of the SCBs are the surge protection of the photovoltaic system, collecting strings (if necessary), and looping through the protective equipotential bonding conductor for the local equipotential bonding.
Fast installation and startup
Standard-compliant switchgear and control gear assembly thanks to use of DIN EN 61439
Large portfolio of string combiner boxes in stock
Application-oriented consultation
Related links
- Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 x 111 x 254mm
- Phoenix Contact 1478 Series Metallic Silver Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
