Phoenix Contact SOL-SC Series Grey, Transparent Polycarbonate Junction Box, IP65, 111 mm, 180mm 111 mm
- RS Stock No.:
- 129-540
- Mfr. Part No.:
- 2403335
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-540
- Mfr. Part No.:
- 2403335
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 111mm | |
| Width | 180mm | |
| Height | 111mm | |
| IP Rating | IP65 | |
| Colour | Grey, Transparent | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Range | Solarline | |
| Standards/Approvals | EN 61439-2 | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 111mm | ||
Width 180mm | ||
Height 111mm | ||
IP Rating IP65 | ||
Colour Grey, Transparent | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Range Solarline | ||
Standards/Approvals EN 61439-2 | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact is a string combiner box (SCB) designed for photovoltaic systems up to 1000 V DC. It allows for the connection of 4 strings and offers surge protection (type 1/2), fuse holders, and SUNCLIX DC connectors for both input and output sides. The SCB is suitable for use in small rooftop systems as well as large ground-mounted systems. It provides surge protection for the PV system, collects strings, and ensures local equipotential bonding. With fast installation and startup, compliant switchgear and control gear assembly, and a large portfolio of available string combiner boxes, this product offers a reliable and efficient solution for your photovoltaic system.
Connects 1x 4 strings with surge protection
Includes fuse holders and SUNCLIX DC connectors
Fast installation and startup processes
Compliant with DIN EN 61439 standards
Application-oriented consultation for tailored solutions
Large stock portfolio available for quick access
Related links
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-1001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 x 111 x 254mm
- Phoenix Contact SOL-SC-1ST-0-DC-1MPPT-2001 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-3MPPT-2001 Series Black Polycarbonate Junction Box 111 mm, 254mm 180 mm
- Phoenix Contact SOL-SC-2ST-0-DC-1MPPT-2000 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
