Phoenix Contact 1478 Series Metallic Silver Polycarbonate Junction Box, IP65, 254 mm, 361mm 254 mm
- RS Stock No.:
- 496-839
- Mfr. Part No.:
- 1478915
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-839
- Mfr. Part No.:
- 1478915
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 254mm | |
| Width | 361mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Cable Entry | Sunclix | |
| Current Rating | 40A | |
| Standards/Approvals | EN 61439-2 | |
| Diameter | 12mm | |
| Series | 1478 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 254mm | ||
Width 361mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Cable Entry Sunclix | ||
Current Rating 40A | ||
Standards/Approvals EN 61439-2 | ||
Diameter 12mm | ||
Series 1478 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact String combiner box (SCB) is designed specifically for photovoltaic systems, allowing seamless connection of up to six strings with its robust architecture. Tailored for both small rooftop installations and large ground-mounted systems, it guarantees high efficiency through integrated surge protection. Featuring SUNCLIX DC connectors on both input and output sides, the SCB ensures easy and secure connections, while its IP65 rating provides reliable performance even in harsh outdoor conditions. With operational capabilities ranging from -20 °C to 55 °C and a comprehensive review of electrical properties, this SCB not only protects photovoltaic systems but optimises their functionality in diverse settings.
Supports a high total current MPP tracker capacity for increased energy output
A clear user documentation area for simplified operation and guidance
Integrates multiple optional functionalities to accommodate different project requirements
Provides an application-oriented consultation to assist in selecting the right configurations
Related links
- Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact KMK UV (29X8) Series Transparent Polycarbonate Junction Box 111 mm, 361mm 254 mm
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83mm 78 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box 95.00 mm, 40mm 4 cm
