HPM CD Series White Polyester Junction Box, 44 mm, 68mm 44 mm

Subtotal (1 unit)*

$4.29

(exc. GST)

$4.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.29

*price indicative

RS Stock No.:
338-575
Mfr. Part No.:
CD405
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Junction Box

Material

Polyester

Length

44mm

Width

68mm

Height

44mm

Colour

White

Hazardous Area Certification

No

Standards/Approvals

No

Series

CD

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy