Hammond Polyester Junction Box, IP66, 156 mm, 311mm 359 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$310.02

(exc. GST)

$341.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$310.02-
5 - 9$300.722%
10 - 14$291.715%
15 - 19$282.978%
20 +$274.4711%

*price indicative

RS Stock No.:
238-3827
Distrelec Article No.:
302-21-825
Mfr. Part No.:
PJ14126L
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Junction Box

Material

Polyester

Length

156mm

Width

311mm

Height

359mm

IP Rating

IP66

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Hammond polyester junction box is designed for use as instrument enclosures, electric, hydraulic or pneu­matic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet.

Ideal in applications with high temperatures or highly corrosive environments

Door is supported with a continuous stainless steel hinge

Captive oil resistant gasket provides a positive seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy