Phoenix Contact SOL Series White Polyester Reinforced with Fibreglass Junction Box, IP65, 200 mm, 400mm 400 mm

Subtotal (1 unit)*

$2,792.50

(exc. GST)

$3,071.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,792.50

*price indicative

RS Stock No.:
521-648
Mfr. Part No.:
1639245
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polyester Reinforced with Fibreglass

Length

200mm

Width

400mm

Height

400mm

IP Rating

IP65

Colour

White

Hazardous Area Certification

No

Current Rating

40A

Standards/Approvals

EN 61439-2

Diameter

7mm

Series

SOL

COO (Country of Origin):
DE
The Phoenix Contact string combiner box is designed for photovoltaic systems up to 1000 V DC, capable of connecting 4x 2 strings. It features the same number of input and output strings for seamless integration. The box includes surge protection (Type 1/2) for enhanced safety, a DC fire department switch disconnector with remote access for quick system shutdown, and cable glands on both the input and output sides for secure cable management.

Fast installation and startup

Standard compliant switchgear and control gear assembly thanks to use of DIN EN 61439

Application oriented consultation

Large portfolio of string combiner boxes in stock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy