HPM White Plastic Junction Box, IP22, 3 Terminals, 65 mm, 35mm 21 mm
- RS Stock No.:
- 273-1085
- Mfr. Part No.:
- CD413
- Brand:
- HPM
Subtotal (1 unit)*
$16.49
(exc. GST)
$18.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.49 |
*price indicative
- RS Stock No.:
- 273-1085
- Mfr. Part No.:
- CD413
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 65mm | |
| Width | 35mm | |
| Height | 21mm | |
| IP Rating | IP22 | |
| Number of Terminals | 3 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Current Rating | 30A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 65mm | ||
Width 35mm | ||
Height 21mm | ||
IP Rating IP22 | ||
Number of Terminals 3 | ||
Colour White | ||
Hazardous Area Certification No | ||
Current Rating 30A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The HPM junction box miniature size is designed with 3 terminals 30A for flexibility of utilisation. It comes with a cover for the top.
Ideal for residential or commercial applications
Made with a durable plastic.
Related links
- HPM White Plastic Junction Box 4 Terminals, 85 mm
- Takachi Electric Industrial TMC Series Grey Plastic Junction Box 3 Terminals 33mm 24 mm
- HPM CD Series White Polyvinyl Chloride Junction Box 4 Terminals 70mm 36 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- RS PRO Black Plastic Junction Box 3 Terminals
- Clipsal Electrical RT Series White Plastic Junction Box 208.28 mm, 360mm 22.5 mm
- Legrand Plexo Series White Plastic Junction Box 4 Terminals 80mm 45 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 53mm 140 mm
