Phoenix Contact E S6 A Series Silver, Silver 316L Stainless Steel, 316L Stainless Steel Junction Box, ATEX, IECEx,
- RS Stock No.:
- 131-975
- Mfr. Part No.:
- 0899023
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-975
- Mfr. Part No.:
- 0899023
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E S6 A | |
| Colour | Silver, Silver | |
| Material | 316L Stainless Steel, 316L Stainless Steel | |
| Product Type | Junction Box | |
| Hazardous Area Certification | ATEX, IECEx, IECEx/ATEX | |
| Length | 160 mm | |
| Width | 200 mm | |
| Height | 300 mm | |
| Standards/Approvals | DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E S6 A | ||
Colour Silver, Silver | ||
Material 316L Stainless Steel, 316L Stainless Steel | ||
Product Type Junction Box | ||
Hazardous Area Certification ATEX, IECEx, IECEx/ATEX | ||
Length 160 mm | ||
Width 200 mm | ||
Height 300 mm | ||
Standards/Approvals DNV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure offers a high quality solution for your enclosure needs. With dimensions of 200 mm x 300 mm x 160 mm, this empty enclosure features a screw on cover for secure protection. The brushed silver finish adds a sleek look to your installation, while the mounting panel included in the scope of supply makes assembly a breeze.
Mounting panel included for easy installation
Flange plates on four sides for versatile mounting options
Reduced assembly and approval effort for convenience
Suitable for hazardous area applications
Related links
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box IECEx 200mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
