Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 160 mm, 382mm 458 mm
- RS Stock No.:
- 121-929
- Mfr. Part No.:
- 0899065
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-929
- Mfr. Part No.:
- 0899065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 382mm | |
| Height | 458mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | UL, DNV, cUL | |
| Series | C S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 382mm | ||
Height 458mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals UL, DNV, cUL | ||
Series C S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality terminal box designed for various industrial applications. With innovative features and durable construction, it provides a secure and practical solution for housing electronic components in demanding environments.
Stainless steel construction for durability and corrosion resistance
Door hinge with quarter turn locking for secure access
Mounting panel and M12 grounding bolts included for convenience
Compliance with multiple approvals for safety and reliability
Related links
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm












