Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 160 mm, 450mm 620 mm
- RS Stock No.:
- 131-377
- Mfr. Part No.:
- 0899045
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-377
- Mfr. Part No.:
- 0899045
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 450mm | |
| Height | 620mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | E S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 450mm | ||
Height 620mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series E S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is made of high quality stainless steel material, providing durability and reliability for various applications. With dimensions of 450 mm x 620 mm x 160 mm. The surface is brushed silver, giving it a sleek look suitable for industrial environments.
Made of stainless steel material for durability
Screw on cover for secure fastening
Brushed silver surface for a sleek look
Includes mounting panel for easy installation
Related links
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 450mm 620 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
