Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 120 mm, 200mm 200 mm
- RS Stock No.:
- 131-973
- Mfr. Part No.:
- 0899011
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-973
- Mfr. Part No.:
- 0899011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 120mm | |
| Width | 200mm | |
| Height | 200mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | DNV | |
| Series | E S6 A 200X200X120 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 120mm | ||
Width 200mm | ||
Height 200mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals DNV | ||
Series E S6 A 200X200X120 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is designed for various industrial applications. Made from high quality stainless steel, this empty enclosure features a brushed silver finish and dimensions of 200 mm x 200 mm x 120 mm. It comes equipped with a screw on cover for secure locking and includes a mounting panel for easy installation.
High quality stainless steel construction for durability
Brushed silver finish for a sleek appearance
Includes a mounting panel for easy installation
Secure screw on cover for added protection
Related links
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 600mm 200 mm
- Phoenix Contact E S6 A 200X200X80 Series Silver 316L Stainless Steel Junction Box ATEX 200mm 200 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
