Phoenix Contact S6 A 300X200X80 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 80 mm, 80mm 200 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-367
Mfr. Part No.:
0899008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

316L Stainless Steel

Length

80mm

Width

80mm

Height

200mm

Colour

Silver

Hazardous Area Certification

ATEX, IECEx

Standards/Approvals

No

Series

S6 A 300X200X80

COO (Country of Origin):
DE
The Phoenix Contact Empty enclosure made of high quality stainless steel material. It comes equipped with a mounting panel, fixing angle, and M12 grounding bolts, providing a sturdy and efficient solution for housing terminals. The brushed silver finish and precise dimensions make it ideal for various industrial applications.

Supplied with mounting panel fixing angle

M12 grounding bolts for ease of installation

Screw on cover type of locking mechanism for added security

Compliance with EU RoHS and REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy