Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 75 mm, 56mm 80 mm
- RS Stock No.:
- 131-966
- Mfr. Part No.:
- 0899300
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-966
- Mfr. Part No.:
- 0899300
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 75 mm | |
| Width | 56 mm | |
| Height | 80 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 75 mm | ||
Width 56 mm | ||
Height 80 mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. Made of glass fibber reinforced polyester with added graphite, this black enclosure has dimensions of 75mm x 80mm x 56mm. It is ideal for a variety of industrial applications, providing protection and insulation for electrical components.
Designed for direct installation of a DIN rail
Screw on cover for added security
Insulation class II for electrical safety
Related links
- Phoenix Contact E PX A 75X190X56 Series Black Fibreglass Reinforced Polyester Junction Box 56mm 190 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 190mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
