Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 121 mm, 405mm 400 mm
- RS Stock No.:
- 131-951
- Mfr. Part No.:
- 0899322
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-951
- Mfr. Part No.:
- 0899322
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 121 mm | |
| Width | 405 mm | |
| Height | 400 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 121 mm | ||
Width 405 mm | ||
Height 400 mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed for versatile applications, made of glass fibber reinforced polyester with added graphite. With dimensions of 405mm x 400mm x 121mm. The black color and robust construction make it ideal for industrial environments where durability is key.
Screw on cover for secure protection
Flammability rating of UL 94 V0 for added safety
Suitable for direct installation of a DIN rail for easy mounting
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PE A 250X255X121 Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
