Phoenix Contact E PE A 250X255X121 Series Grey Fibreglass Reinforced Polyester Junction Box, 121 mm, 250mm 255 mm
- RS Stock No.:
- 131-332
- Mfr. Part No.:
- 0899354
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$798.25
(exc. GST)
$878.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $798.25 |
*price indicative
- RS Stock No.:
- 131-332
- Mfr. Part No.:
- 0899354
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 121mm | |
| Width | 250mm | |
| Height | 255mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A 250X255X121 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 121mm | ||
Width 250mm | ||
Height 255mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A 250X255X121 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is made of durable polyester fiberglass reinforced material in squirrel grey RAL 7000, with dimensions of 250 mm x 255 mm x 121 mm. Designed for use in ambient temperatures ranging from -40°C to 100°C, this enclosure is a reliable solution for various industrial applications.
Screw on cover for secure locking
Direct installation of a DIN rail
Protection class II insulation characteristics
Related links
- Phoenix Contact E PE A 250X255X161 Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact EP Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
