Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 121 mm, 250mm 400 mm
- RS Stock No.:
- 131-335
- Mfr. Part No.:
- 0899356
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-335
- Mfr. Part No.:
- 0899356
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 121mm | |
| Width | 250mm | |
| Height | 400mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 121mm | ||
Width 250mm | ||
Height 400mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. The material used is polyester fiberglass reinforced in a distinctive squirrel grey RAL 7000 color. With dimensions of 250mm x 400mm x 121mm, this enclosure features a screw on cover for secure locking.
Insulation characteristics with protection class II
Screw on cover for secure locking
Related links
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PE A 250X255X121 Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact EP Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
