Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 121 mm, 250mm 600 mm
- RS Stock No.:
- 131-338
- Mfr. Part No.:
- 0899358
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-338
- Mfr. Part No.:
- 0899358
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 121mm | |
| Width | 250mm | |
| Height | 600mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 121mm | ||
Width 250mm | ||
Height 600mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is made of polyester fiberglass reinforced material in squirrel grey RAL 7000 color. With dimensions measuring 250mm x 600mm x 121mm, this terminal box is designed for direct installation of a DIN rail. Ideal for use in a variety of environments, this enclosure is a versatile and reliable solution for your electrical applications.
Screw on cover for easy and secure locking
Protection class II insulation for safety
Flammability rating according to UL 94 V0 for added protection
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A 250X255X121 Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A 250X255X161 Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact EP Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
