Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 405 mm, 405mm 400 mm
- RS Stock No.:
- 131-953
- Mfr. Part No.:
- 0899323
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-953
- Mfr. Part No.:
- 0899323
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 405 mm | |
| Width | 405 mm | |
| Height | 400 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 405 mm | ||
Width 405 mm | ||
Height 400 mm | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. It features a screw on cover and is made of glass fibber reinforced polyester with added graphite in a black color. With dimensions of 405 mm x 400 mm x 201 mm, this Terminal box is ideal for various industrial applications.
Insulation class II for added safety
Screw on cover for easy access
Suitable for use in hazardous areas
Flammability rating according to UL 94 V0 for fire safety
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
