Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 360 mm, 360mm 360 mm
- RS Stock No.:
- 131-950
- Mfr. Part No.:
- 0899321
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-950
- Mfr. Part No.:
- 0899321
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 360 mm | |
| Width | 360 mm | |
| Height | 360 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 360 mm | ||
Width 360 mm | ||
Height 360 mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is made of glass fibber reinforced polyester with added graphite, offering a durable and reliable solution for your terminal box needs. With dimensions of 360 mm x 360 mm x 91 mm, this black enclosure provides ample space for your components.
Screw on cover for secure fastening
Protection class II for insulation characteristics
Flammability rating according to UL 94 V0 for added safety
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 360mm 91 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
