Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 91 mm, 160mm 360 mm
- RS Stock No.:
- 131-940
- Mfr. Part No.:
- 0899314
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-940
- Mfr. Part No.:
- 0899314
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 91 mm | |
| Width | 160 mm | |
| Height | 360 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 91 mm | ||
Width 160 mm | ||
Height 360 mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed with dimensions of 160 mm x 360 mm x 91 mm to accommodate various terminal box applications. Made from glass fibber reinforced polyester with added graphite, this enclosure features a screw on cover for secure locking.
Designed for direct installation of a DIN rail
Insulated with protection class II for secure usage
Includes a screw on cover for locking purposes
flame retardant with a high flammability rating according to UL 94 V0
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact E PX A 160X160X91 Series Black Fibreglass Reinforced Polyester Junction Box ATEX 160mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
- Phoenix Contact E PX A 120X122X91 Series Black Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box ATEX 160mm 260 mm
