Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 161 mm, 250mm 400 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-947
Mfr. Part No.:
0899319
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Fibreglass Reinforced Polyester

Length

161mm

Width

250mm

Height

400mm

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

UL

Series

E PX A

COO (Country of Origin):
IN
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. It is made of glass fibber reinforced polyester with added graphite, ensuring durability and reliability. With dimensions of 250 mm x 400 mm x 161 mm, it provides ample space for various applications.

Glass fibber reinforced polyester construction for durability

Screw on cover for secure locking

Black color for a sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy