Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 91 mm, 360mm 91 mm
- RS Stock No.:
- 131-339
- Mfr. Part No.:
- 0899359
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-339
- Mfr. Part No.:
- 0899359
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 91mm | |
| Width | 360mm | |
| Height | 91mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 91mm | ||
Width 360mm | ||
Height 91mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is made of polyester fiberglass reinforced material in a sleek squirrel grey RAL 7000 colour. With dimensions of 360mm x 360mm x 91mm. Use in ambient temperatures ranging from -40°C to 100°C.
Screw on cover for easy access
Direct installation of a DIN rail for convenience
Protection class II for safety
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PE A 120X220X91 Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact E PE A 160X260X91 Series Grey Fibreglass Reinforced Polyester Junction Box 91 mm, 160mm 260 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
