Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 161 mm, 250mm 400 mm
- RS Stock No.:
- 131-336
- Mfr. Part No.:
- 0899357
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-336
- Mfr. Part No.:
- 0899357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 161mm | |
| Width | 250mm | |
| Height | 400mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 161mm | ||
Width 250mm | ||
Height 400mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is a durable and reliable solution for your terminal box needs. Made from polyester fibreglass reinforced material in a stylish Squirrel Grey RAL 7000 color, this enclosure is designed to provide protection for your electrical components. With dimensions of 250mm x 400mm x 161mm, it offers ample space for your equipment while ensuring a secure fit. Ideal for various industrial applications, this enclosure is the perfect choice for your electrical setup.
Durable polyester fibreglass reinforced material for longevity
Secure screw on cover for enhanced protection of electrical components
Designed for direct installation of a DIN rail for added convenience
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A 250X255X161 Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 600 mm
- Phoenix Contact E PE A 250X255X121 Series Grey Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 405mm 400 mm
