Phoenix Contact E PX A 120X122X91 Series Black Fibreglass Reinforced Polyester Junction Box, 91 mm, 120mm 122 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-360
Mfr. Part No.:
0899310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

E PX A 120X122X91

Colour

Black

Material

Fibreglass Reinforced Polyester

Product Type

Junction Box

Hazardous Area Certification

No

Length

91 mm

Width

120 mm

Height

122 mm

Standards/Approvals

UL 94 V-0

RoHS Status: Exempt

COO (Country of Origin):
IN
The Phoenix Contact Empty Enclosure is designed with glass fibber reinforced polyester with added graphite, offering a sturdy and durable construction. The black enclosure has dimensions of 120 mm x 122 mm x 91 mm, making it suitable for various applications.

Screw on type of locking

Protection class is II

Flammability Rating of UL 94 V0

Direct DIN rail mounting available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy