Phoenix Contact E PX A 160X160X91 Series Black Fibreglass Reinforced Polyester Junction Box, IECEx, ATEX, 91 mm, 160mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-363
Mfr. Part No.:
0899312
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

E PX A 160X160X91

Colour

Black

Material

Fibreglass Reinforced Polyester

Product Type

Junction Box

Hazardous Area Certification

IECEx, ATEX

Length

91 mm

Width

160 mm

Height

91 mm

Standards/Approvals

UL 94 V-0

RoHS Status: Exempt

COO (Country of Origin):
IN
The Phoenix Contact Empty Enclosure is ideal for various applications. With its dimensions of 160 mm x 160 mm x 91 mm and a sleek black design, this terminal box is made of glass fibber reinforced polyester with added graphite.

Sleek black design for a modern look

Protection class II for added safety

Screw on cover type of locking for security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy