Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 91 mm, 160mm 560 mm

Subtotal (1 unit)*

$1,394.08

(exc. GST)

$1,533.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,394.08

*price indicative

RS Stock No.:
131-330
Mfr. Part No.:
0899353
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Fibreglass Reinforced Polyester

Length

91mm

Width

160mm

Height

560mm

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

UL 94 V-0

Series

E PE A

COO (Country of Origin):
IN
The Phoenix Contact Empty Enclosure is a versatile solution for your terminal box needs. Made of polyester fiberglass reinforced material in a squirrel grey RAL 7000 color, this enclosure measures 160mm x 560mm x 91mm with a screw on cover locking mechanism.

Easy installation with screw on cover locking mechanism

Ideal for use in hazardous areas

Provides insulation with protection class II rating

Related links