Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 91 mm, 160mm 160 mm
- RS Stock No.:
- 131-936
- Mfr. Part No.:
- 0899350
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-936
- Mfr. Part No.:
- 0899350
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 91mm | |
| Width | 160mm | |
| Height | 160mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 91mm | ||
Width 160mm | ||
Height 160mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is a versatile solution for your terminal box needs. Made from polyester fiberglass reinforced material in a squirrel grey RAL 7000 finish.
Designed for direct installation of a DIN rail
Insulation class II for added protection
flame retardant material with UL 94 V0 rating
Integrated blind hole for easy assembly
- RS Stock No. 0131332
- Mfr. Part No. 0899354
Each
$798.25
- RS Stock No. 0497982
- Mfr. Part No. 3001999
Each
$110.35
- RS Stock No. 0497983
- Mfr. Part No. 3002003
Each
$106.23
- RS Stock No. 0522410
- Mfr. Part No. 3002002
Each
$82.74
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact E PE A 160X260X91 Series Grey Fibreglass Reinforced Polyester Junction Box 91 mm, 160mm 260 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 360mm 91 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- Phoenix Contact E PE A 120X220X91 Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 560 mm












