Phoenix Contact Type 34 Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 210 mm, 740mm 980 mm
- RS Stock No.:
- 131-926
- Mfr. Part No.:
- 899123
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-926
- Mfr. Part No.:
- 899123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 210mm | |
| Width | 740mm | |
| Height | 980mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | No | |
| Series | Type 34 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 210mm | ||
Width 740mm | ||
Height 980mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals No | ||
Series Type 34 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a versatile solution for various industrial applications. With dimensions of 740 mm x 980 mm x 210 mm, this terminal box offers a robust and secure housing for electronic components. The brushed silver finish adds a sleek and modern look to the enclosure, making it suitable for a wide range of environments.
Constructed from High quality stainless steel for durability and longevity
Equipped with a door hinge with quarter turn locking
Includes a mounting panel double bit key fixing angle
Related links
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 300 mm
- Phoenix Contact Type 32 Series Silver 316L Stainless Steel Junction Box ATEX 600mm 600 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 450mm 620 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box IECEx 610mm 914 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box 300 mm, 980mm 980 mm
- Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box ATEX 380mm 380 mm
