Phoenix Contact SOL-SC Series Transparent, Grey Polycarbonate Junction Box, IP65, 180 mm, 180mm 111 mm
- RS Stock No.:
- 129-538
- Mfr. Part No.:
- 2404765
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-538
- Mfr. Part No.:
- 2404765
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 180mm | |
| Width | 180mm | |
| Height | 111mm | |
| IP Rating | IP65 | |
| Colour | Transparent, Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | DIN EN 61439 | |
| Range | Solarline | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 180mm | ||
Width 180mm | ||
Height 111mm | ||
IP Rating IP65 | ||
Colour Transparent, Grey | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals DIN EN 61439 | ||
Range Solarline | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is designed for photovoltaic systems up to 1000V DC, allowing for the connection of 1x 3 strings. It features surge protection and SUNCLIX DC connectors on both the input and output sides, making it ideal for small rooftop systems and large ground-mounted systems.
Standard-compliant switchgear assembly
Application-oriented consultation for optimal performance
Includes string fuses and DC disconnectors
Insulation class II for enhanced safety
IP65 protection for various environmental conditions
Large portfolio of string combiner boxes
Related links
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-1001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
