HENSEL DP Series Grey Polystyrene Junction Box, IP54, 5 Terminals, 49 mm, 139mm 119 mm
- RS Stock No.:
- 117-523
- Mfr. Part No.:
- DP9221
- Brand:
- HENSEL
Subtotal (1 unit)*
$33.75
(exc. GST)
$37.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.75 |
*price indicative
- RS Stock No.:
- 117-523
- Mfr. Part No.:
- DP9221
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 49mm | |
| Width | 139mm | |
| Height | 119mm | |
| IP Rating | IP54 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 7 x DPS 02 | |
| Standards/Approvals | IEC 60670-22, IEC 60695-2-11, UL Subject 94: V-2 | |
| Series | DP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 49mm | ||
Width 139mm | ||
Height 119mm | ||
IP Rating IP54 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 7 x DPS 02 | ||
Standards/Approvals IEC 60670-22, IEC 60695-2-11, UL Subject 94: V-2 | ||
Series DP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed to offer protection in indoor and outdoor installations against various weather influences. With a degree of protection IP66, this product ensures secure terminal connections with a tightening torque of 1.2 Nm. The material used is polystyrene making it lightweight yet durable for long-term use.
I
P66 protection rated
Flame retardant design
Halogen free and silicone free
Degree of protection against mechanical load IK07
Related links
- HENSEL DP Series Grey Polystyrene Junction Box 2 Terminals 139mm 119 mm
- HENSEL DPC Series Grey Polystyrene Junction Box 5 Terminals 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 88mm 88 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 88mm 88 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
