HENSEL DP Series Grey Polystyrene Junction Box, IP54, 49 mm, 88mm 88 mm
- RS Stock No.:
- 117-787
- Mfr. Part No.:
- DP9020
- Brand:
- HENSEL
Subtotal (1 unit)*
$14.58
(exc. GST)
$16.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
- Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.58 |
*price indicative
- RS Stock No.:
- 117-787
- Mfr. Part No.:
- DP9020
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 49mm | |
| Width | 88mm | |
| Height | 88mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x DPS 02 | |
| Standards/Approvals | UL Subject 94: V-2, IEC 60695-2-11: 750 °C, IK07, IEC 60670-22 | |
| Series | DP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 49mm | ||
Width 88mm | ||
Height 88mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 4 x DPS 02 | ||
Standards/Approvals UL Subject 94: V-2, IEC 60695-2-11: 750 °C, IK07, IEC 60670-22 | ||
Series DP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for cable trunking and conduit installation. Suitable for indoor and outdoor use, it offers a wide sealing range and is made from flame retardant and self-extinguishing material. With a compact design and strong insulation, it meets the highest standards for safety and reliability.
IP66 protection rated
Halogen free
Silicone free
Related links
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 88mm 88 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 2 Terminals 139mm 119 mm
- HENSEL DPC Series Grey Polystyrene Junction Box 5 Terminals 139mm 119 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
