Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box, IP54, IP65, 5 Terminals, 102 mm, 94mm 57 mm
- RS Stock No.:
- 270-4469
- Mfr. Part No.:
- 80442101
- Brand:
- Spelsberg
Subtotal (1 unit)*
$30.28
(exc. GST)
$33.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.28 |
*price indicative
- RS Stock No.:
- 270-4469
- Mfr. Part No.:
- 80442101
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 102mm | |
| Width | 94mm | |
| Height | 57mm | |
| IP Rating | IP54, IP65 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M25 | |
| Standards/Approvals | ETIM Class, EN 6069511, UKCA, UL, CE, EAN, DIN EN 60670, VDE | |
| Series | Abox 040 AB-4² | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 102mm | ||
Width 94mm | ||
Height 57mm | ||
IP Rating IP54, IP65 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M25 | ||
Standards/Approvals ETIM Class, EN 6069511, UKCA, UL, CE, EAN, DIN EN 60670, VDE | ||
Series Abox 040 AB-4² | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, used for standard indoor installations and HB flammability class according with UL94. It is made of halogen free material.
Base unit colour grey
Wall and ceiling mounting type of fastening
- RS Stock No. 2704466
- Mfr. Part No. 80442001
Each
$29.02
- RS Stock No. 2662431
- Mfr. Part No. 80642001
Each
$45.62
- RS Stock No. 2704474
- Mfr. Part No. 87091001
Each
$321.06
- RS Stock No. 2704472
- Mfr. Part No. 83540001
Each
$118.49
Related links
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box IP54 102 mm, 94mm 57 mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box 102 mm, 93mm 57 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 94 mm, 94mm 57 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 130 mm, 94mm 57 mm