Spelsberg Abox 025 AB-2,5² Series Grey Polystyrene Junction Box, IP65, IP54, 5 Terminals, 87 mm, 82mm 52 mm
- RS Stock No.:
- 270-4464
- Mfr. Part No.:
- 80242101
- Brand:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.00
(exc. GST)
$16.50
(inc. GST)
- RS Stock No.:
- 270-4464
- Mfr. Part No.:
- 80242101
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 87mm | |
| Width | 82mm | |
| Height | 52mm | |
| IP Rating | IP65, IP54 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M20 | |
| Current Rating | 24A | |
| Standards/Approvals | EAN, UL, CE, EN 6069511, VDE, UKCA, DIN EN 60670, ETIM Class | |
| Series | Abox 025 AB-2, 5² | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 87mm | ||
Width 82mm | ||
Height 52mm | ||
IP Rating IP65, IP54 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M20 | ||
Current Rating 24A | ||
Standards/Approvals EAN, UL, CE, EN 6069511, VDE, UKCA, DIN EN 60670, ETIM Class | ||
Series Abox 025 AB-2, 5² | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, used for standard indoor installations and HB flammability class according with UL94. It is made of halogen free material.
Base unit colour grey
Wall and ceiling mounting type of fastening
- RS Stock No. 2704465
- Mfr. Part No. 80240101
Each
$17.63
- RS Stock No. 2704474
- Mfr. Part No. 87091001
Each
$321.06
- RS Stock No. 2704466
- Mfr. Part No. 80442001
Each
$29.02
- RS Stock No. 2662431
- Mfr. Part No. 80642001
Each
$45.62
Related links
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP65 80mm 52 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox XT 025 Series Grey Polycarbonate Junction Box 5 Terminals 82mm 52 mm













