HENSEL DP Series Grey Polystyrene Junction Box, IP54, 2 Terminals, 49 mm, 139mm 119 mm
- RS Stock No.:
- 116-978
- Mfr. Part No.:
- DP9222
- Brand:
- HENSEL
Subtotal (1 unit)*
$39.85
(exc. GST)
$43.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.85 |
*price indicative
- RS Stock No.:
- 116-978
- Mfr. Part No.:
- DP9222
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 49mm | |
| Width | 139mm | |
| Height | 119mm | |
| IP Rating | IP54 | |
| Number of Terminals | 2 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | DPS 02 | |
| Standards/Approvals | UL, IEC 60670-22 | |
| Series | DP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 49mm | ||
Width 139mm | ||
Height 119mm | ||
IP Rating IP54 | ||
Number of Terminals 2 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry DPS 02 | ||
Standards/Approvals UL, IEC 60670-22 | ||
Series DP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is suitable for indoor and outdoor installation. With a sealing range of diameter 10 to 13.5 mm, it is perfect for cable trunking and conduit installation. The material used is polystyrene, providing insulation voltage of up to 690V a.c./d.c. It has a compact size, with dimensions of 139 mm width, 119 mm height, and 49 mm depth.
I
P66 protection rated
Halogen free and silicone free
Degree of protection against mechanical load IK07
Related links
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 139mm 119 mm
- HENSEL DPC Series Grey Polystyrene Junction Box 5 Terminals 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 88mm 88 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 88mm 88 mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 700-L Series Grey Polystyrene Junction Box IP65 450 mm, 300mm 132 mm
