HENSEL EB Series Grey Polycarbonate Junction Box, IP66, 112 mm, 255mm 205 mm

Subtotal (1 unit)*

$139.21

(exc. GST)

$153.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.21

*price indicative

RS Stock No.:
117-204
Mfr. Part No.:
EB25G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

112mm

Width

255mm

Height

205mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 62208:2011

Series

EB

COO (Country of Origin):
DE
The Hensel Empty box is a high quality and durable solution for installing equipment on DIN rails or mounting plates. With a grey colour and sturdy polycarbonate material, it offers a degree of protection of IP66, making it resistant to weather influences and impact. Suitable for various applications with a wide range of ambient temperature tolerance.

Fastener for tool operation for easy installation

Toxic behaviour halogen free and silicone free for safety

Resistant to weather UV radiation and rainwater

Impact resistant with IK09 protection

Compliant with IEC standards for electrical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy