HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 112 mm, 255mm 205 mm
- RS Stock No.:
- 117-749
- Mfr. Part No.:
- KF2500G
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-749
- Mfr. Part No.:
- KF2500G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 112mm | |
| Width | 255mm | |
| Height | 205mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M32 | |
| Standards/Approvals | DNV GL, IEC 60695-2-11: 960 °C, IK09, UL Subject 94: V-0, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 112mm | ||
Width 255mm | ||
Height 205mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M32 | ||
Standards/Approvals DNV GL, IEC 60695-2-11: 960 °C, IK09, UL Subject 94: V-0, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box with degree of protection IP66, is designed for outdoor installations in harsh environments. Resistant to weather influences, impact resistant, and saltwater proof, this grey cable gland is suitable for offshore applications. With a rated insulation voltage of 1000 V a.c./d.c., it offers high performance and durability for a variety of outdoor settings.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
High resistance to mechanical load with IK09 rating
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP66 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
- HENSEL KF 2500 C Series Black RAL 9011 Polycarbonate Junction Box IP67 205 mm, 255mm 205 mm
- HENSEL KF 2500 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 DNV GL 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 255mm 205 mm
- HENSEL KF 2500 G Series Grey IP67 255mm 205 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 112 mm, 255mm 205 mm
- HENSEL KF 2500 B Series Black IP66 255mm 205 mm
