HENSEL DK Series Grey Polycarbonate Junction Box, IP66, IP55, 5 Terminals, 112 mm, 255mm 205 mm
- RS Stock No.:
- 117-104
- Mfr. Part No.:
- DK2516A
- Brand:
- HENSEL
Subtotal (1 unit)*
$339.99
(exc. GST)
$373.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.99 |
*price indicative
- RS Stock No.:
- 117-104
- Mfr. Part No.:
- DK2516A
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 112mm | |
| Width | 255mm | |
| Height | 205mm | |
| IP Rating | IP66, IP55 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Current Rating | 76A | |
| Standards/Approvals | IEC 60695-2-11, UL | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 112mm | ||
Width 255mm | ||
Height 205mm | ||
IP Rating IP66, IP55 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Current Rating 76A | ||
Standards/Approvals IEC 60695-2-11, UL | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is ideal for indoor and outdoor installation, offering protection against weather influences. With a high insulation voltage of 690 V and a rated current of 76 A, this box is made of durable PC material. Suitable for a wide range of applications, this cable junction box is a reliable choice for both residential and commercial settings.
IP55 and IP66 protection rated
Self extinguishing
Flame retardant design
Halogen free and silicone free
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
- HENSEL DK 2500 G Series Grey RAL 7035 Polycarbonate Junction Box IP66 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 295mm 225 mm
- HENSEL KF 2525 B Series Black Polycarbonate Terminal Box 5 Terminals UL EN 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
