HENSEL EB Series Black Polycarbonate Junction Box, IP66, 112 mm, 255mm 205 mm

Subtotal (1 unit)*

$139.21

(exc. GST)

$153.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.21

*price indicative

RS Stock No.:
117-023
Mfr. Part No.:
EB25B
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

112mm

Width

255mm

Height

205mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

UL, IEC 62208:2011, IEC 60695-2-11

Series

EB

COO (Country of Origin):
DE
The Hensel Empty box offers a high degree of protection with an IP66 rating. Ideal for installation equipment on DIN rails or mounting plates, it features an opaque lid, fastener for tool operation, and a sealable design. With a strong PC material construction. It is designed to withstand various environmental conditions. The dimensions and weight make it versatile for different applications, meeting IEC standards for safety and performance.

Opaque lid and sealable design for added protection

Impact strength IK09

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy