HENSEL DK 3500 G Series Grey RAL 7035 Polycarbonate Junction Box, IP66, IP55, 225 mm, 295mm 295 mm
- RS Stock No.:
- 183-2840
- Mfr. Part No.:
- DK3500G
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-2840
- Mfr. Part No.:
- DK3500G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 225mm | |
| Width | 295mm | |
| Height | 295mm | |
| IP Rating | IP66, IP55 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M32 | |
| Diameter | 30mm | |
| Standards/Approvals | IEC 60695-2-11, IEC 60670-22, IEC 60754-2, UL Subject 94 | |
| Series | DK 3500 G | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 225mm | ||
Width 295mm | ||
Height 295mm | ||
IP Rating IP66, IP55 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry 2 x M32 | ||
Diameter 30mm | ||
Standards/Approvals IEC 60695-2-11, IEC 60670-22, IEC 60754-2, UL Subject 94 | ||
Series DK 3500 G | ||
- COO (Country of Origin):
- DE
Without terminals
Included cable entry: 3 x esm 40, sealing range ø 17-30 mm
With two cable entries m 32 from the rear side
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, ral 7035
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
- HENSEL KF 3500 G Series Grey RAL 7035 Polycarbonate Junction Box 295mm 225 mm
- HENSEL KF 3500 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 225 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
- HENSEL DK 2500 G Series Grey RAL 7035 Polycarbonate Junction Box IP66 255mm 205 mm
- HENSEL Grey RAL 7035 Polycarbonate Junction Box IP55 210mm 210 mm
- HENSEL DK 5000 G Series Grey RAL 7035 Polycarbonate Junction Box 255 mm, 355mm 355 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
