Eaton M22 2-Axis Joystick Stick Momentary, IP66

Subtotal (1 unit)*

$198.59

(exc. GST)

$218.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.59

*price indicative

RS Stock No.:
272-1263
Mfr. Part No.:
178572 M22S-WJS2H
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Joystick

Number of Axes

2

Switch Technology

Momentary

IP Rating

IP66

Handle Type

Stick

Mechanical Life

100000Operations

Standards/Approvals

IEC, CSE, VDE, CE, UL

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has black bezel colour and plastic bezel material.

Shock resistance

Actuating force 5 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy